Add To Favorites
Photo Not Available
1782-11H 430nH Unshielded Molded Inductor 650mA 350 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 1.63850 $5,734.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1782-11H-ND
Copy   1782-11H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1782-11H

Copy   1782-11H
Description FIXED IND 430NH 650MA 350 MOHM
Copy   FIXED IND 430NH 650MA 350 MOHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

430nH Unshielded Molded Inductor 650mA 350 mOhm Max Axial

Copy   430nH Unshielded Molded Inductor 650mA 350 mOhm Max Axial
Documents & Media
Datasheets 1782(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1782
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 430nH
Tolerance ±3%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 330MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Other Names 1782-11H TR 3500

22:09:12 1/19/2019