Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.88400 $18.84
100 1.31880 $131.88
500 1.06760 $533.80
1,000 0.97340 $973.40
2,500 0.94200 $2,355.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN42101-ND
Copy   DN42101-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1641R-473K

Copy   1641R-473K
Description FIXED IND 47UH 200MA 2.11 OHM TH
Copy   FIXED IND 47UH 200MA 2.11 OHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47µH Shielded Molded Inductor 200mA 2.11 Ohm Max Axial

Copy   47µH Shielded Molded Inductor 200mA 2.11 Ohm Max Axial
Documents & Media
Datasheets 1641(R) Series
Environmental Information RoHS Cert
Online Catalog 1641 and 1641R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1641R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation 175mA
Shielding Shielded
DC Resistance (DCR) 2.11 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1641R-473K BULK 500
1641R473K
DN42101

13:07:35 1/22/2019