Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.31200 $23.12
100 1.61810 $161.81
500 1.30986 $654.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1105-1-ND
Copy   1134-1105-1-ND
Quantity Available 1,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1641-224K

Copy   1641-224K
Description FIXED IND 220UH 130MA 5 OHM TH
Copy   FIXED IND 220UH 130MA 5 OHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

220µH Shielded Inductor 130mA 5 Ohm Max Axial

Copy   220µH Shielded  Inductor 130mA 5 Ohm Max Axial
Documents & Media
Datasheets 1641(R) Series
Online Catalog 1641 and 1641R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-M15305, MS75089
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation 80mA
Shielding Shielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 55 @ 790kHz
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1105-1
1134-1105-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.03850

08:26:16 1/20/2019