Add To Favorites
Product Overview
Digi-Key Part Number 1134-1100-1-ND
Copy   1134-1100-1-ND
Quantity Available 1,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1641-105K

Copy   1641-105K
Description FIXED IND 1MH 70MA 17.5 OHM TH
Copy   FIXED IND 1MH 70MA 17.5 OHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1mH Shielded Inductor 70mA 17.5 Ohm Max Axial

Copy   1mH Shielded  Inductor 70mA 17.5 Ohm Max Axial
Documents & Media
Datasheets 1641(R) Series
Online Catalog 1641 and 1641R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-M15305, MS75089
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 70mA
Current - Saturation 40mA
Shielding Shielded
DC Resistance (DCR) 17.5 Ohm Max
Q @ Freq 60 @ 790kHz
Frequency - Self Resonant 3.8MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1100-1
1134-1100-1-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.06000 $20.60
100 1.44180 $144.18
500 1.16714 $583.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1100-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.92535

22:01:39 9/19/2018