Add To Favorites
Photo Not Available
1537R-00J 150nH Unshielded Molded Inductor 2.74A 30 mOhm Max Axial
Product Overview
Digi-Key Part Number 1537R-00J-ND
Copy   1537R-00J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1537R-00J

Copy   1537R-00J
Description FIXED IND 150NH 2.74A 30 MOHM TH
Copy   FIXED IND 150NH 2.74A 30 MOHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

150nH Unshielded Molded Inductor 2.74A 30 mOhm Max Axial

Copy   150nH Unshielded Molded Inductor 2.74A 30 mOhm Max Axial
Documents & Media
Datasheets 1537(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1537R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 150nH
Tolerance ±5%
Current Rating 2.74A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq 50 @ 25MHz
Frequency - Self Resonant 525MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 1537R-00J TR 2500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13100 $2,827.50

Submit a request for quotation on quantities greater than those displayed.

17:46:37 9/23/2018