Add To Favorites
Photo Not Available
1537-02J 220nH Unshielded Molded Inductor 2.02A 55 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13100 $2,827.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1537-02J-ND
Copy   1537-02J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1537-02J

Copy   1537-02J
Description FIXED IND 220NH 2.02A 55 MOHM TH
Copy   FIXED IND 220NH 2.02A 55 MOHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

220nH Unshielded Molded Inductor 2.02A 55 mOhm Max Axial

Copy   220nH Unshielded Molded Inductor 2.02A 55 mOhm Max Axial
Documents & Media
Datasheets 1537(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1537
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 220nH
Tolerance ±5%
Current Rating 2.02A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 55 mOhm Max
Q @ Freq 50 @ 25MHz
Frequency - Self Resonant 450MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 1537-02J TR 2500

10:04:44 11/20/2018