Add To Favorites
Photo Not Available
1331-822J 8.2µH Shielded Inductor 111mA 3.6 Ohm Max 2-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.54240 $1,271.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1331-822J-ND
Copy   1331-822J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1331-822J

Copy   1331-822J
Description FIXED IND 8.2UH 111MA 3.6 OHM
Copy   FIXED IND 8.2UH 111MA 3.6 OHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

8.2µH Shielded Inductor 111mA 3.6 Ohm Max 2-SMD

Copy   8.2µH Shielded  Inductor 111mA 3.6 Ohm Max 2-SMD
Documents & Media
Datasheets 1331(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1331
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 8.2µH
Tolerance ±5%
Current Rating 111mA
Current - Saturation 111mA
Shielding Shielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 50 @ 7.9MHz
Frequency - Self Resonant 53MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1331-822J TR 500

10:21:31 1/21/2019