Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1331-332J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1331-332J

Description FIXED IND 3.3UH 185MA 1.3 OHM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3µH Shielded Inductor 185mA 1.3 Ohm Max 2-SMD

Documents & Media
Datasheets 1331(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1331
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 3.3µH
Tolerance ±5%
Current Rating 185mA
Current - Saturation 185mA
Shielding Shielded
DC Resistance (DCR) 1.3 Ohm Max
Q @ Freq 49 @ 7.9MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 500
Other Names 1331-332J TR 500

05:13:05 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47840 $1,239.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback