Add To Favorites
Photo Not Available
1331-103J 10µH Shielded Inductor 106mA 4 Ohm Max 2-SMD
Product Overview
Digi-Key Part Number 1331-103J-ND
Copy   1331-103J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1331-103J

Copy   1331-103J
Description FIXED IND 10UH 106MA 4 OHM SMD
Copy   FIXED IND 10UH 106MA 4 OHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µH Shielded Inductor 106mA 4 Ohm Max 2-SMD

Copy   10µH Shielded  Inductor 106mA 4 Ohm Max 2-SMD
Documents & Media
Datasheets 1331(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1331
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 10µH
Tolerance ±5%
Current Rating 106mA
Current - Saturation 106mA
Shielding Shielded
DC Resistance (DCR) 4 Ohm Max
Q @ Freq 50 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1331-103J TR 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47840 $1,239.20

Submit a request for quotation on quantities greater than those displayed.

03:05:44 9/22/2018