Add To Favorites
Photo Not Available
1330R-70F 120µH Unshielded Inductor 66mA 13 Ohm Max 2-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.82450 $2,912.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1330R-70F-ND
Copy   1330R-70F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1330R-70F

Copy   1330R-70F
Description FIXED IND 120UH 66MA 13 OHM SMD
Copy   FIXED IND 120UH 66MA 13 OHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

120µH Unshielded Inductor 66mA 13 Ohm Max 2-SMD

Copy   120µH Unshielded  Inductor 66mA 13 Ohm Max 2-SMD
Documents & Media
Datasheets 1330(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1330R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 120µH
Tolerance ±1%
Current Rating 66mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13 Ohm Max
Q @ Freq 30 @ 790kHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1330R-70F TR 500

13:49:39 12/15/2018