Add To Favorites
Photo Not Available
1330R-58F 39µH Unshielded Inductor 125mA 3.6 Ohm Max 2-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.82450 $2,912.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1330R-58F-ND
Copy   1330R-58F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1330R-58F

Copy   1330R-58F
Description FIXED IND 39UH 125MA 3.6 OHM SMD
Copy   FIXED IND 39UH 125MA 3.6 OHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

39µH Unshielded Inductor 125mA 3.6 Ohm Max 2-SMD

Copy   39µH Unshielded  Inductor 125mA 3.6 Ohm Max 2-SMD
Documents & Media
Datasheets 1330(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1330R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 39µH
Tolerance ±1%
Current Rating 125mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 35 @ 2.5MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1330R-58F TR 500

16:52:35 12/15/2018