Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1210R-333H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1210R-333H

Description FIXED IND 33UH 182MA 5.6 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

33µH Unshielded Inductor 182mA 5.6 Ohm Max 2-SMD

Documents & Media
Datasheets 1210(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±3%
Current Rating 182mA
Shielding Unshielded
DC Resistance (DCR) 5.6 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 1210R-333H TR 2000

18:03:20 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13460 $2,269.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback