Add To Favorites
Product Overview
Digi-Key Part Number DN42055CT-ND
Copy   DN42055CT-ND
Quantity Available 8,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210R-330K

Copy   1210R-330K
Description FIXED IND 33NH 711MA 240 MOHM
Copy   FIXED IND 33NH 711MA 240 MOHM
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

33nH Unshielded Inductor 711mA 240 mOhm Max 1210 (3225 Metric)

Copy   33nH Unshielded  Inductor 711mA 240 mOhm Max 1210 (3225 Metric)
Documents & Media
Datasheets 1210(R) Series
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1210R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 33nH
Tolerance ±10%
Current Rating 711mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 30 @ 50MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN42055CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.61100 $16.11
100 1.16480 $116.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN42055TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.77580
  • Digi-Reel® ? : DN42055DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,447 - Immediate
  • Unit Price: Digi-Reel®

08:49:17 9/24/2018