Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.22450 $2,449.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210R-222H-ND
Copy   1210R-222H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210R-222H

Copy   1210R-222H
Description FIXED IND 2.2UH 431MA 1 OHM SMD
Copy   FIXED IND 2.2UH 431MA 1 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

2.2µH Unshielded Inductor 431mA 1 Ohm Max 2-SMD

Copy   2.2µH Unshielded  Inductor 431mA 1 Ohm Max 2-SMD
Documents & Media
Datasheets 1210(R) Series
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±3%
Current Rating 431mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1210R-222H TR 2000

16:42:54 12/11/2018