Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1210R-123H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1210R-123H

Description FIXED IND 12UH 272MA 2.5 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

12µH Unshielded Inductor 272mA 2.5 Ohm Max 2-SMD

Documents & Media
Datasheets 1210(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 12µH
Tolerance ±3%
Current Rating 272mA
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 1210R-123H TR 2000

08:49:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13460 $2,269.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback