Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.22450 $2,449.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-823H-ND
Copy   1210-823H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210-823H

Copy   1210-823H
Description FIXED IND 82UH 136MA 10 OHM SMD
Copy   FIXED IND 82UH 136MA 10 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

82µH Unshielded Inductor 136mA 10 Ohm Max 1210 (3225 Metric)

Copy   82µH Unshielded  Inductor 136mA 10 Ohm Max 1210 (3225 Metric)
Documents & Media
Datasheets 1210(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 82µH
Tolerance ±3%
Current Rating 136mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1210-823H TR 2000

19:27:56 1/16/2019