Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13460 $2,269.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1210-563H-ND
Copy   1210-563H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1210-563H

Copy   1210-563H
Description FIXED IND 56UH 152MA 8 OHM SMD
Copy   FIXED IND 56UH 152MA 8 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

56µH Unshielded Inductor 152mA 8 Ohm Max 1210 (3225 Metric)

Copy   56µH Unshielded  Inductor 152mA 8 Ohm Max 1210 (3225 Metric)
Documents & Media
Datasheets 1210(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1210
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 56µH
Tolerance ±3%
Current Rating 152mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1210-563H TR 2000

20:41:36 11/16/2018