Add To Favorites
Photo Not Available
105R-472H 4.7µH Unshielded Inductor 175mA 3.1 Ohm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.01841 $14,036.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105R-472H-ND
Copy   105R-472H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105R-472H

Copy   105R-472H
Description FIXED IND 4.7UH 175MA 3.1 OHM
Copy   FIXED IND 4.7UH 175MA 3.1 OHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µH Unshielded Inductor 175mA 3.1 Ohm Max Nonstandard, 2 Lead

Copy   4.7µH Unshielded  Inductor 175mA 3.1 Ohm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 4.7µH
Tolerance ±3%
Current Rating 175mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.1 Ohm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 52MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105R-472H TR 2000

07:41:30 11/19/2018