Add To Favorites
Photo Not Available
105R-151JS 150nH Unshielded Inductor 775mA 160 mOhm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.28042 $14,560.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105R-151JS-ND
Copy   105R-151JS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105R-151JS

Copy   105R-151JS
Description FIXED IND 150NH 775MA 160 MOHM
Copy   FIXED IND 150NH 775MA 160 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150nH Unshielded Inductor 775mA 160 mOhm Max Nonstandard, 2 Lead

Copy   150nH Unshielded  Inductor 775mA 160 mOhm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 150nH
Tolerance ±5%
Current Rating 775mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 440MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105R-151JS TR 2000

05:26:43 1/17/2019