Add To Favorites
Photo Not Available
105-471H 470nH Unshielded Inductor 555mA 310 mOhm Max Nonstandard, 2 Lead
Product Overview
Digi-Key Part Number 105-471H-ND
Copy   105-471H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-471H

Copy   105-471H
Description FIXED IND 470NH 555MA 310 MOHM
Copy   FIXED IND 470NH 555MA 310 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470nH Unshielded Inductor 555mA 310 mOhm Max Nonstandard, 2 Lead

Copy   470nH Unshielded  Inductor 555mA 310 mOhm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 470nH
Tolerance ±3%
Current Rating 555mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 310 mOhm Max
Q @ Freq 35 @ 25MHz
Frequency - Self Resonant 178MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105-471H TR 2000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.01841 $14,036.82

Submit a request for quotation on quantities greater than those displayed.

02:48:27 9/20/2018