Add To Favorites
Photo Not Available
105-331H 330nH Unshielded Inductor 620mA 250 mOhm Max Nonstandard, 2 Lead
Product Overview
Digi-Key Part Number 105-331H-ND
Copy   105-331H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-331H

Copy   105-331H
Description FIXED IND 330NH 620MA 250 MOHM
Copy   FIXED IND 330NH 620MA 250 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330nH Unshielded Inductor 620mA 250 mOhm Max Nonstandard, 2 Lead

Copy   330nH Unshielded  Inductor 620mA 250 mOhm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 330nH
Tolerance ±3%
Current Rating 620mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 35 @ 25MHz
Frequency - Self Resonant 280MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105-331H TR 2000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.01841 $14,036.82

Submit a request for quotation on quantities greater than those displayed.

10:08:33 9/26/2018