Add To Favorites
Photo Not Available
105-272H 2.7µH Unshielded Inductor 220mA 2 Ohm Max Nonstandard, 2 Lead
Product Overview
Digi-Key Part Number 105-272H-ND
Copy   105-272H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-272H

Copy   105-272H
Description FIXED IND 2.7UH 220MA 2 OHM SMD
Copy   FIXED IND 2.7UH 220MA 2 OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.7µH Unshielded Inductor 220mA 2 Ohm Max Nonstandard, 2 Lead

Copy   2.7µH Unshielded  Inductor 220mA 2 Ohm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 2.7µH
Tolerance ±3%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 25 @ 7.9MHz
Frequency - Self Resonant 68MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105-272H TR 2000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.01841 $14,036.82

Submit a request for quotation on quantities greater than those displayed.

23:28:19 9/22/2018