Add To Favorites
Photo Not Available
105-271H 270nH Unshielded Inductor 650mA 230 mOhm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 10.27292 $20,545.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105-271H-ND
Copy   105-271H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-271H

Copy   105-271H
Description FIXED IND 270NH 650MA 230 MOHM
Copy   FIXED IND 270NH 650MA 230 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

270nH Unshielded Inductor 650mA 230 mOhm Max Nonstandard, 2 Lead

Copy   270nH Unshielded  Inductor 650mA 230 mOhm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 270nH
Tolerance ±3%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 330MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105-271H TR 2000

13:02:52 12/12/2018