Add To Favorites
Photo Not Available
105-222H 2.2µH Unshielded Inductor 235mA 1.7 Ohm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 10.27292 $20,545.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105-222H-ND
Copy   105-222H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-222H

Copy   105-222H
Description FIXED IND 2.2UH 235MA 1.7 OHM
Copy   FIXED IND 2.2UH 235MA 1.7 OHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µH Unshielded Inductor 235mA 1.7 Ohm Max Nonstandard, 2 Lead

Copy   2.2µH Unshielded  Inductor 235mA 1.7 Ohm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 2.2µH
Tolerance ±3%
Current Rating 235mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 25 @ 7.9MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 105-222H TR 2000

18:36:22 12/12/2018