Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 105-103H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

105-103H

Description FIXED IND 10UH 130MA 5.6 OHM SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Unshielded Inductor 130mA 5.6 Ohm Max 2-SMD, No Lead

Documents & Media
Datasheets 105(R),108(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 105
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 10µH
Tolerance ±3%
Current Rating 130mA
Shielding Unshielded
DC Resistance (DCR) 5.6 Ohm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.075" (1.91mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 105-103H TR 2000

03:56:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.01841 $14,036.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback