Add To Favorites
Photo Not Available
100R-470J 47nH Unshielded Inductor 360mA 120 mOhm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 97.05140 $4,852.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100R-470J-ND
Copy   100R-470J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100R-470J

Copy   100R-470J
Description FIXED IND 47NH 360MA 120 MOHM
Copy   FIXED IND 47NH 360MA 120 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47nH Unshielded Inductor 360mA 120 mOhm Max Nonstandard, 2 Lead

Copy   47nH Unshielded  Inductor 360mA 120 mOhm Max Nonstandard, 2 Lead
Documents & Media
Datasheets 100 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 100R
Packaging ? Bulk ?
Part Status Active
Type -
Material - Core Iron
Inductance 47nH
Tolerance ±5%
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 40 @ 50MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 50MHz
Mounting Type Free Hanging (In-Line)
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max) 0.065" (1.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 100R-470J BULK 50

11:55:25 1/19/2019