Add To Favorites
995MMN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 995MMN-ND
Copy   995MMN-ND
Quantity Available 0

Factory Stock ?: 10
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

995MMN

Copy   995MMN
Description BLADE HEX SOCKET 5MM 4.56"
Copy   BLADE HEX SOCKET 5MM 4.56"
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Xcelite® Tool Catalog
HTML Datasheet Xcelite® Tool Catalog
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®, 99®
Part Status Active
Tool Type Blade
Tip - Type Hex Socket
Tip - Size 5mm
Drive Size -
Length - Overall 4.56" (115.8mm)
Features -
Quantity 1
Weight 0.05 lb (22.68g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6
Other Names 995MM
995MM-ND

15:04:15 1/23/2019