Add To Favorites
Photo Not Available
9909D Combination, Ratcheting Wrench 9mm 5.88" (149.4mm) Length
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 36.83010 $3,683.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9909D-ND
Copy   9909D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9909D

Copy   9909D
Description WR RAT COMB FLEX 9MM
Copy   WR RAT COMB FLEX 9MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Combination, Ratcheting Wrench 9mm 5.88" (149.4mm) Length

Copy   Combination, Ratcheting Wrench 9mm 5.88" (149.4mm) Length
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Combination, Ratcheting
End - Size 9mm
Features Angled 15°
Length 5.88" (149.4mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

10:59:12 4/25/2019