Add To Favorites
Photo Not Available
9515D Combination, Ratcheting Wrench 15mm 4.65" (118.0mm) Length
Product Overview
Digi-Key Part Number 9515D-ND
Copy   9515D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9515D

Copy   9515D
Description WR RAT COMB STBY 15MM
Copy   WR RAT COMB STBY 15MM
Detailed Description

Combination, Ratcheting Wrench 15mm 4.65" (118.0mm) Length

Copy   Combination, Ratcheting Wrench 15mm 4.65" (118.0mm) Length
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Combination, Ratcheting
End - Size 15mm
Features -
Length 4.65" (118.0mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

12:41:17 9/19/2018