Add To Favorites
Photo Not Available
84170
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 $19.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 84170-ND
Copy   84170-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

84170

Copy   84170
Description SKT IMP UNV 1/4DR 15MM
Copy   SKT IMP UNV 1/4DR 15MM
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Socket
Tip - Type 6 Point Socket
Size 15mm
Drive Size 1/4"
Length 1.83" (46.5mm)
Features -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:27:34 1/22/2019