Add To Favorites
Photo Not Available
81641 Combination Wrench 17mm 5.02" (127.5mm) Length
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.14000 $478.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 81641-ND
Copy   81641-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81641

Copy   81641
Description WR COMB STBY 17MM
Copy   WR COMB STBY 17MM
Detailed Description

Combination Wrench 17mm 5.02" (127.5mm) Length

Copy   Combination Wrench 17mm 5.02" (127.5mm) Length
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Combination
End - Size 17mm
Features Angled 15°, Polished Chrome Finish
Length 5.02" (127.5mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 25

19:09:57 1/18/2019