Add To Favorites
Photo Not Available
80399S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 80399S-ND
Copy   80399S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80399S

Copy   80399S
Description SKT MID LNGTH 3/8DR 6PT 17MM
Copy   SKT MID LNGTH 3/8DR 6PT 17MM
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Socket
Tip - Type 6 Point Socket
Size 17mm
Drive Size 3/8"
Length 1.81" (46.0mm)
Features Chrome Finish
Weight -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

23:46:51 10/15/2018