Add To Favorites
Photo Not Available
67-717 Standard Pliers Assorted Serrated 5.00" (127.0mm)
Product Overview
Digi-Key Part Number 67-717-ND
Copy   67-717-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67-717

Copy   67-717
Description PLR ANG NSE IGNIT 5 W/GRP
Copy   PLR ANG NSE IGNIT 5 W/GRP
Detailed Description

Standard Pliers Assorted Serrated 5.00" (127.0mm)

Copy   Standard Pliers Assorted Serrated 5.00" (127.0mm)
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Standard
Tip - Type Assorted
Tip - Shape Angled
Jaw - Type Serrated
Features Non-Slip
Length 5.00" (127.0mm)
Weight -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.50000 $22.50

Submit a request for quotation on quantities greater than those displayed.

02:06:53 9/26/2018