Add To Favorites
Photo Not Available
56-421 Combination Wrench 21mm 10.93" (277.6mm) Length
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 $19.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 56-421-ND
Copy   56-421-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

56-421

Copy   56-421
Description WR COMB REG 12PT 21MM SATIN
Copy   WR COMB REG 12PT 21MM SATIN
Detailed Description

Combination Wrench 21mm 10.93" (277.6mm) Length

Copy   Combination Wrench 21mm 10.93" (277.6mm) Length
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Combination
End - Size 21mm
Features Angled 15°, Satin Chrome Finish
Length 10.93" (277.6mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

00:37:04 1/21/2019