Add To Favorites
Photo Not Available
532100GR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.76640 $138.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 532100GR-ND
Copy   532100GR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

532100GR

Copy   532100GR
Description SKT VRTX 3/8DR 6PT 10MM
Copy   SKT VRTX 3/8DR 6PT 10MM
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series -
Part Status Active
Tool Type Socket
Tip - Type 6 Point Socket
Size 10mm
Drive Size 3/8"
Length -
Features -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

08:52:35 11/18/2018