Add To Favorites
Product Overview
Digi-Key Part Number 598-1382-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

TW13

Description THERM PAD 33.4MMX24.99MM 10/PK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Thermal Pad Tan 33.40mm x 24.99mm Polygon, 5-sided

Documents & Media
Datasheets TW13 Drawing
Product Training Modules Power Analog Portfolio
Design Resources Thermal Interface Materials Explained
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Usage 8-PowerSIP
Type Pad, Washer
Shape Polygon, 5-sided
Outline 33.40mm x 24.99mm
Thickness 0.0005" (0.013mm)
Material Phase Change Compound
Adhesive -
Backing, Carrier Polyimide
Color Tan
Thermal Resistivity -
Thermal Conductivity -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA95 - Apex Microtechnology | 598-1335-ND DigiKey Electronics
  • PA95
  • Apex Microtechnology
  • IC OPAMP POWER 10MHZ 8SIP
  • Unit Price $153.09000
  • 598-1335-ND
  • N2520-5002-RB - 3M | MHE20K-ND DigiKey Electronics
  • N2520-5002-RB
  • 3M
  • CONN HEADER 20 POS RT ANGLE GOLD
  • Unit Price $2.48000
  • MHE20K-ND
  • PA94 - Apex Microtechnology | 598-1334-ND DigiKey Electronics
  • PA94
  • Apex Microtechnology
  • IC OPAMP POWER 140MHZ 8SIP
  • Unit Price $169.81000
  • 598-1334-ND
Additional Resources
Standard Package ? 1
Other Names 598-1382
598-2036
598-2036-ND

03:31:04 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.64000 $38.64
10 36.36800 $363.68
25 34.09520 $852.38
50 31.82200 $1,591.10
100 30.68550 $3,068.55
250 28.98076 $7,245.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback