Add To Favorites
Product Overview
Digi-Key Part Number 598-1379-ND
Quantity Available 719
Can ship immediately
Manufacturer

Manufacturer Part Number

TW07

Description THERM PAD 31.12MMX19.43MM 10/PK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Thermal Pad Silver 31.12mm x 19.43mm Polygon, 5-sided

Documents & Media
Datasheets TW07 Drawing
Product Training Modules Power Analog Portfolio
Design Resources Thermal Interface Materials Explained
Featured Product PB64 Low Standby Current Power Booster
Online Catalog Apex Precision Power™ Series
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Usage 12-PowerSIP
Type Pad, Washer
Shape Polygon, 5-sided
Outline 31.12mm x 19.43mm
Thickness 0.0005" (0.013mm)
Material Phase Change Compound
Adhesive -
Backing, Carrier Aluminum
Color Silver
Thermal Resistivity -
Thermal Conductivity -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MS06 - Apex Microtechnology | 598-1387-ND DigiKey Electronics
  • MS06
  • Apex Microtechnology
  • CONN SOCKET SIP 20POS GOLD
  • Unit Price $12.42000
  • 598-1387-ND
  • HS20 - Apex Microtechnology | 598-1374-ND DigiKey Electronics
  • HS20
  • Apex Microtechnology
  • HEATSINK 10P/12P PWR SIP
  • Unit Price $112.18000
  • 598-1374-ND
  • PA92 - Apex Microtechnology | 598-1332-ND DigiKey Electronics
  • PA92
  • Apex Microtechnology
  • IC OPAMP POWER 18MHZ 12SIP
  • Unit Price $170.93000
  • 598-1332-ND
  • PA94 - Apex Microtechnology | 598-1334-ND DigiKey Electronics
  • PA94
  • Apex Microtechnology
  • IC OPAMP POWER 140MHZ 8SIP
  • Unit Price $169.81000
  • 598-1334-ND
  • HS27 - Apex Microtechnology | 598-1475-ND DigiKey Electronics
  • HS27
  • Apex Microtechnology
  • HEATSINK 12P PWR SIP
  • Unit Price $35.68000
  • 598-1475-ND
Additional Resources
Standard Package ? 1
Other Names 598-1379
598-2032
598-2032-ND

07:48:41 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10
10 18.03700 $180.37
25 16.97600 $424.40
50 15.91500 $795.75
100 14.85400 $1,485.40
250 13.79300 $3,448.25
500 13.52776 $6,763.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback