Add To Favorites
SA12 Half Bridge (2) Driver AC Motors, Piezo Devices Power MOSFET 12-PowerDip
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 662.37000 $662.37
10 637.83600 $6,378.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 598-1364-ND
Copy   598-1364-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA12

Copy   SA12
Description IC MOTOR DRIVER PAR 12DIP
Copy   IC MOTOR DRIVER PAR 12DIP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Half Bridge (2) Driver AC Motors, Piezo Devices Power MOSFET 12-PowerDip

Copy   Half Bridge (2) Driver AC Motors, Piezo Devices Power MOSFET 12-PowerDip
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (2)
Applications AC Motors, Piezo Devices
Interface PWM
Load Type Inductive, Capacitive
Technology Power MOSFET
Rds On (Typ) 400 mOhm (Max)
Current - Output / Channel 15A
Current - Peak Output 20A
Voltage - Supply 14 V ~ 16 V
Voltage - Load 16 V ~ 200 V
Operating Temperature -55°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature
Mounting Type Through Hole
Package / Case 12-PowerDIP, Module
Supplier Device Package 12-PowerDip
Base Part Number SA*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK17 - Apex Microtechnology | 598-1461-ND DigiKey Electronics
  • EK17
  • Apex Microtechnology
  • EVALUATION FOR SA12
  • Unit Price $277.11000
  • 598-1461-ND
Additional Resources
Standard Package ? 1
Other Names 598-1364
598-2140-5
598-2140-5-ND

07:11:17 12/14/2018