USD
Favorite

SA110DP Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose MOSFET (Metal Oxide) 12-POWER SIP
Price & Procurement
28 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 192.64000 $192.64
10 184.49800 $1,844.98
25 180.42800 $4,510.70

Submit a request for quotation on quantities greater than those displayed.

SA110DP

Datasheet
Digi-Key Part Number 1240-SA110DP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SA110DP
Copy  
Description SWITCHING MODULE 400V 20A HALF H
Copy  
Detailed Description

Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose MOSFET (Metal Oxide) 12-POWER SIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series -
Packaging Tube 
Part Status Active
Output Configuration Half Bridge
Applications AC Motors, DC Motors, DC-DC Converters, General Purpose
Interface Logic, PWM
Load Type Inductive
Technology MOSFET (Metal Oxide)
Rds On (Typ) 30mOhm LS, 73mOhm HS
Current - Output / Channel 20A
Current - Peak Output 40A
Voltage - Supply 12V ~ 20V
Voltage - Load 12V ~ 20V
Operating Temperature -40°C ~ 125°C (TC)
Features Bootstrap Circuit
Fault Protection UVLO
Mounting Type Through Hole
Package / Case 12-PowerSIP
Supplier Device Package 12-POWER SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2204740-1

CONN SPRING 2POS PCB

TE Connectivity AMP Connectors

$26.20000 Details

EK43

EVALUATION KIT FOR SA110DP

Apex Microtechnology

$304.24000 Details

BM2SCQ121T-LBZ

BM2SCQ121T-LBZ IS A QUASI-RESONA

Rohm Semiconductor

$24.45000 Details

PA13EEA

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

$222.42000 Details

SA160DP

IC BRIDGE DRVR ANLG/PWM 12SIP DP

Apex Microtechnology

$194.31000 Details

SA306AHU

IC MOTOR DRIVER PWM 44HSOP

Apex Microtechnology

$24.55000 Details
Additional Resources
Standard Package 1
Other Names 1240-SA110DP