Add To Favorites
Product Overview
Digi-Key Part Number 598-1329-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

PA89

Description IC OPAMP POWER 10MHZ 12DIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Amplifier 1 Circuit 12-DIP

Documents & Media
Datasheets PA89(A)
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
PCN Design/Specification Power Dip 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 16 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 4.8mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 150 V ~ 1200 V, ±75 V ~ 600 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
Base Part Number PA89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA99 - Apex Microtechnology | 1240-1012-ND DigiKey Electronics
  • PA99
  • Apex Microtechnology
  • IC OP AMP GP 28MHZ 12DIP
  • Unit Price $852.66000
  • 1240-1012-ND
  • PA94 - Apex Microtechnology | 598-1334-ND DigiKey Electronics
  • PA94
  • Apex Microtechnology
  • IC OPAMP POWER 140MHZ 8SIP
  • Unit Price $169.81000
  • 598-1334-ND
  • PA98 - Apex Microtechnology | 598-1337-ND DigiKey Electronics
  • PA98
  • Apex Microtechnology
  • IC OPAMP POWER 100MHZ 12SIP
  • Unit Price $198.08000
  • 598-1337-ND
  • EK16 - Apex Microtechnology | 598-1390-ND DigiKey Electronics
  • EK16
  • Apex Microtechnology
  • KIT EVAL PA90,91,92,93,98 PINOUT
  • Unit Price $165.66000
  • 598-1390-ND
  • EK19 - Apex Microtechnology | 598-1462-ND DigiKey Electronics
  • EK19
  • Apex Microtechnology
  • EVALUATION KIT FOR PA94/PA95
  • Unit Price $85.69000
  • 598-1462-ND
Additional Resources
Standard Package ? 1
Other Names 598-1329
598-2141-5
598-2141-5-ND

02:07:05 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 576.90000 $576.90
10 555.52900 $5,555.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback