USD
Favorite

PA52A Power Amplifier 1 Circuit 12-DIP
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 615.98000 $615.98

Submit a request for quotation on quantities greater than those displayed.

PA52A

Datasheet
Digi-Key Part Number 598-1436-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA52A
Copy  
Description IC OPAMP POWER 1 CIRCUIT 12DIP
Copy  
Detailed Description

Power Amplifier 1 Circuit 12-DIP

Copy  
Documents & Media
Datasheets PA52(A)
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
PCN Design/Specification Power Dip 19/Oct/2016
PCN Assembly/Origin Mult Dev 07/Jun/2019
Environmental Information Apex Micro RoHS Statement
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 50V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 10pA
Voltage - Input Offset 2mV
Current - Supply 30mA
Current - Output / Channel 80A
Voltage - Supply, Single/Dual (±) 6V ~ 200V, ±3V ~ 100V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
Base Part Number PA52
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1436
PA52A-ND