Add To Favorites
PA03 Power Amplifier 1 Circuit 12-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 582.39000 $582.39
10 560.82000 $5,608.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 598-1289-ND
Copy   598-1289-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA03

Copy   PA03
Description IC OPAMP POWER 1MHZ 12DIP
Copy   IC OPAMP POWER 1MHZ 12DIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Amplifier 1 Circuit 12-DIP

Copy   Power Amplifier 1 Circuit  12-DIP
Documents & Media
Datasheets PA03(A)
PA03 Accessories
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
Featured Product PA03 Power Operational Amplifiers
PCN Design/Specification Power Dip 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power
Product Attributes Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 8 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 125mA
Current - Output / Channel 30A
Voltage - Supply, Single/Dual (±) 30 V ~ 150 V, ±15 V ~ 75 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
Base Part Number PA03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA52 - Apex Microtechnology | 598-1316-ND DigiKey Electronics
  • PA52
  • Apex Microtechnology
  • IC OPAMP POWER 3MHZ 12DIP
  • Unit Price $457.62000
  • 598-1316-ND
  • PA04 - Apex Microtechnology | 598-1420-ND DigiKey Electronics
  • PA04
  • Apex Microtechnology
  • IC OPAMP POWER 2MHZ 12DIP
  • Unit Price $339.47000
  • 598-1420-ND
  • PA05 - Apex Microtechnology | 598-1291-ND DigiKey Electronics
  • PA05
  • Apex Microtechnology
  • IC OPAMP POWER 3MHZ 12DIP
  • Unit Price $337.41000
  • 598-1291-ND
Additional Resources
Standard Package ? 1
Other Names 598-1289
598-1995
598-1995-ND

06:01:04 12/17/2018