Add To Favorites
Product Overview
Digi-Key Part Number 1240-1027-ND
Quantity Available 8
Can ship immediately

Manufacturer Part Number


Description HEATSINK SIP 1.33C/W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Sink SIP Aluminum Board Level, Vertical

Documents & Media
Datasheets HS32 Drawing
Product Training Modules Power Analog Portfolio
Design Resources Thermal Interface Materials Explained
Online Catalog Apex Precision Power® Series
Product Attributes Select All
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Type Board Level, Vertical
Package Cooled SIP
Attachment Method Clip
Shape Rectangular, Fins
Length 6.000" (152.40mm)
Width 2.953" (75.00mm)
Diameter -
Height Off Base (Height of Fin) 1.338" (34.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 1.33°C/W
Material Aluminum
Material Finish Black Anodized
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1240-1027

11:55:19 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 43.52000 $43.52
10 40.96000 $409.60
25 38.40000 $960.00
50 35.84000 $1,792.00
100 34.56000 $3,456.00
250 32.64000 $8,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback