Add To Favorites
Product Overview
Digi-Key Part Number 598-1374-ND
Quantity Available 15
Can ship immediately

Manufacturer Part Number


Description HEATSINK 10P/12P PWR SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Sink Aluminum Board Level

Documents & Media
Datasheets HS20 Drawing
Product Training Modules Power Analog Portfolio
Design Resources Thermal Interface Materials Explained
Featured Product PB64 Low Standby Current Power Booster
Online Catalog Apex Precision Power® Series
Product Attributes Select All
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled -
Attachment Method Bolt On
Shape Rectangular, Fins
Length 3.500" (88.90mm)
Width 5.350" (135.89mm)
Diameter -
Height Off Base (Height of Fin) 2.276" (57.81mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 1.30°C/W
Material Aluminum
Material Finish Black Anodized
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1374

18:04:09 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 112.18000 $112.18
10 105.16500 $1,051.65
25 98.15400 $2,453.85
50 94.64860 $4,732.43
100 91.14300 $9,114.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback