Add To Favorites
Photo Not Available
SLB23814 Slide Switch DP3T Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14240 $571.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLB23814-ND
Copy   SLB23814-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLB23814

Copy   SLB23814
Description SWITCH SLIDE DP3T 300MA 125V
Copy   SWITCH SLIDE DP3T 300MA 125V
Detailed Description

Slide Switch DP3T Through Hole

Copy   Slide Switch DP3T Through Hole
Documents & Media
Datasheets SLB Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series SLB
Packaging ? Tube ?
Part Status Active
Circuit DP3T
Contact Timing Not Specified
Switch Function On-On-On
Current Rating 300mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 4.00mm
Contact Material -
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -20°C ~ 85°C
Actuator Material Thermoplastic
Switch Travel 3.20mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 220gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

15:07:18 1/16/2019