Add To Favorites
Photo Not Available
PT65331 Dip Switch Through Hole Rotary with Shaft Actuator 150mA 24VDC
Product Overview
Digi-Key Part Number PT65331-ND
Copy   PT65331-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT65331

Copy   PT65331
Description SWITCH ROTARY DIP 150MA 24V
Copy   SWITCH ROTARY DIP 150MA 24V
Detailed Description

Dip Switch Through Hole Rotary with Shaft Actuator 150mA 24VDC

Copy   Dip Switch  Through Hole Rotary with Shaft Actuator 150mA 24VDC
Documents & Media
Datasheets PT65 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series PT65
Packaging ? Tray ?
Part Status Active
Circuit -
Current Rating 150mA
Voltage Rating 24VDC
Actuator Type Rotary with Shaft
Actuator Level Raised
Contact Material Phosphor Bronze
Contact Finish Gold
Height Above Board 0.543" (13.80mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 70°C
Body Material Thermoplastic
Length 0.393" (10.00mm)
Mechanical Life 10,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.03580 $351.79

Submit a request for quotation on quantities greater than those displayed.

08:03:58 9/22/2018