Add To Favorites
Photo Not Available
MJ1226 Round Tactile Switch Cap Red Snap Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.26220 $13.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJ1226-ND
Copy   MJ1226-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJ1226

Copy   MJ1226
Description CAP TACTILE ROUND RED
Copy   CAP TACTILE ROUND RED
Detailed Description

Round Tactile Switch Cap Red Snap Fit

Copy   Round Tactile Switch Cap Red Snap Fit
Documents & Media
Datasheets MJTP Series-12MM
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series MJTP
Part Status Active
Switch Type Tactile
Shape Round
Color Red
Illumination Non-Illuminated
For Use With/Related Products MJTP Series
Mounting Type Snap Fit
Size 13.00mm Dia x 5.70mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:36:42 2/19/2019