Add To Favorites
Photo Not Available
MJ1211 Square Tactile Switch Cap Blue Snap Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.26220 $13.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MJ1211-ND
Copy   MJ1211-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJ1211

Copy   MJ1211
Description CAP TACTILE SQUARE BLUE
Copy   CAP TACTILE SQUARE BLUE
Detailed Description

Square Tactile Switch Cap Blue Snap Fit

Copy   Square Tactile Switch Cap Blue Snap Fit
Documents & Media
Datasheets MJTP Series-12MM
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series MJTP
Part Status Active
Switch Type Tactile
Shape Square
Color Blue
Illumination Non-Illuminated
For Use With/Related Products MJTP Series
Mounting Type Snap Fit
Size 12.00mm L x 12.00mm W x 4.00mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

19:17:42 1/16/2019