Add To Favorites
IMP7Z492 Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.10320 $477.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 679-3214-ND
Copy   679-3214-ND
Quantity Available 0

Factory Stock ?: 75
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMP7Z492

Copy   IMP7Z492
Description SWITCH PUSHBUTTON SPDT 3A 28V
Copy   SWITCH PUSHBUTTON SPDT 3A 28V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets IM Series Datasheet
Environmental Information RoHS Cert
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series IM
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (DC)
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Orange
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 13.60mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 679-3214

18:23:46 1/15/2019