Add To Favorites
Photo Not Available
FMC88A2200000 Rocker Switch SPDT 6A (AC) 250V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number FMC88A2200000-ND
Copy   FMC88A2200000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMC88A2200000

Copy   FMC88A2200000
Description SWITCH ROCKER SPDT 6A 250V
Copy   SWITCH ROCKER SPDT 6A 250V
Detailed Description

Rocker Switch SPDT 6A (AC) 250V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 6A (AC) 250V Panel Mount, Snap-In
Documents & Media
Datasheets FM Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series FM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 6A (AC)
Voltage Rating - AC 250V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.49800 $124.90

Submit a request for quotation on quantities greater than those displayed.

23:06:51 9/18/2018